+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

2600.06.175.0

Cable chain; 2600/2700; Bend.rad: 175mm; L: 1008mm; Int.width: 65mm

Manufacturer: IGUS

Manufacturer part number:
2600.06.175.0
TME Symbol:
2600.06.175.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2600/2700
Bending radius
175mm
Length
1008mm
Version
frames openable from inner radius
External height
50mm
External width
81mm
Internal height
35mm
Internal width
65mm
Family
E2/000
Gross weight1.24 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2600.06.175.0
0 in TME stock
Net price for quantities from 1 pcs - 77.98 USDGross price for quantities from 1 pcs - 77.98 USD
Net price for quantities from 5 pcs - 73.10 USDGross price for quantities from 5 pcs - 73.10 USD
Net price for quantities from 10 pcs - 68.23 USDGross price for quantities from 10 pcs - 68.23 USD
No. of pieces (Multiplicity: 1)