+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

2663.8063

Indicator: LED; prominent; blue; Ø6mm; for PCB; brass; ØLED: 3mm

Manufacturer: MENTOR

Manufacturer part number:
2663.8063
TME Symbol:
2663.8063

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Mounting hole dimensions
Ø6mm
Leads
for PCB
Body material
brass
LED diameter
3mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR
*
2663.8063
Product withdrawn from the offer
Use the specification table below to search for similar products