+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Manufacturer series | ThermoThin | |
Kind of cable | HookUp Wire | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 22AWG | |
Wire insulation material | ECA fluoropolymer | |
Insulation colour | black | |
Rated voltage | 0.6kV | |
Package contents | 30.5m | |
Cable external diameter | 1.04mm | |
CPR standard | no classification | |
Package contents - ft | 100ft | |
Operating temperature | -150...300°C |