+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

3-102-708

Switch: vandal resistant; Pos: 2; SPDT; MSM 19; 0.1A/30VDC; IP67

Manufacturer: SCHURTER

Manufacturer part number:
3-102-708
TME Symbol:
3-102-708

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MSM 19
DC contacts rating @R
0.1A / 30V DC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
RGB
Illumination voltage
24V
Leads
connectors, for soldering
Leads dimensions
2.8x0.5mm
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Button material
stainless steel
Mechanical impact resistance
IK07
Operating temperature
-20...85°C
Gross weight22.23 g
Certificates
See other products in this category: Push Button Switches SCHURTER
*
3-102-708
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 10 pcs