+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

3-2834245-1

Quick splice; Flex Grip; 16A; 600V; for cable; spring clamp

Manufacturer: TE Connectivity

Manufacturer part number:
3-2834245-1
TME Symbol:
3-2834245-1

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
Flex Grip
Current rating
16A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire size
24AWG...14AWG
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Trade name
quick splice
Gross weight3.21 g
Certificates
See other products in this category: Quick Splice TE Connectivity
*
3-2834245-1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 150 pcs