+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

31.05.20.30

Test acces: test needle; Maksimum spring compression: 5mm; Ø: 2mm


Manufacturer: FIXTEST

Manufacturer part number:
31.05.20.30
TME Symbol:
31.05.20.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
2mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
3.3mm
Manufacturer series
series 31
Length
35.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
31.05.20.30
0 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.60 EUR
Net price for quantities from 25 pcs - 1.51 EURGross price for quantities from 25 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.