+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

315.99.1005

Inductor: three-phase; interference suppressor; 10kVAR; 7%; 189Hz

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
315.99.1005
TME Symbol:
315.99.1005

Specification

Manufacturer
DUCATI ENERGIA
Type of inductor
three-phase
Inductor features
interference suppressor
Reactive power
10kVAR
Damping coefficient
7%
Resonant frequency
189Hz
Inductance of individual winding
3.84mH
Operating voltage
400V AC
Operating current
16.3A
Application
capacitor protection
Body dimensions
180x180x110mm
Protection
thermistor with NC contact
Gross weight9.26 kg
Certificates
See other products in this category: Blocking reactors DUCATI ENERGIA,
*
315.99.1005
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order