+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

34191A

Rack mount


Manufacturer: KEYSIGHT

Manufacturer part number:
34191A
TME Symbol:
34191A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
rack mount
Related items
34460A, 34461A, 34470A, 34970A, 34972A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Standard equipment
  • rack flange x2
  • rack screw with nuts
  • screws
  • user's manual
Gross weight250 g

WATCH VIDEO

See other products in this category: Laboratory instruments - Others KEYSIGHT
*
34191A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.