+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DM5 CLASS - 34450A

Benchtop multimeter; OLED; 5,5 digit; True RMS AC; I AC: 10mA÷10A


Manufacturer: KEYSIGHT

Manufacturer part number:
DM5 CLASS - 34450A
TME Symbol:
34450A

Specification

Manufacturer
KEYSIGHT
Type of meter
benchtop multimeter
Kind of display used
OLED
Display parameters
5,5 digit
True effective value measurement
True RMS AC
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.015% + 0.005% range)
AC voltage measuring range
100mV/1V/750V
DC current measuring range
100µA/1mA/10mA/100mA/1A/10A
DC current measuring accuracy
±(0.05% + 0.015% range)
AC current measuring range
10mA...10A
AC current measuring accuracy
±(0.5% + 0.1% range)
Resistance measuring range
100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Resistance measuring accuracy
±(0.05%+0.005% range)
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(1%+ 0.5% range)
Frequency measuring range
20...300kHz
Frequency measuring accuracy
±(0.02% + 0.003% range)
Temperature measuring range
-80...150°C
Diode test
0.5mA @1V
Continuity test
acoustic indication
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Interface
USB A
Connectors for the country
Europe
Pollution degree
2
Dimensions
104x261x303mm
Related items
10833A, 10833B, 10833C, 10833D, 10833F, 10833G, 34138A, 34190A, 34191A, 34194A, 82350B, 82357B, E2308A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 240V AC
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
  • test leads
  • USB cable
  • user's manual
Gross weight5.2188 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters KEYSIGHT
*
DM5 CLASS - 34450A
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.