+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | benchtop multimeter | |
Kind of display used | VFD | |
Display parameters | 8,5 digit | |
Sampling | 50000x/s | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 100mV/1V/10V/100V/1kV | |
AC voltage measuring range | 10mV/100mV/1V/10V/100V/1kV | |
DC current measuring range | 100nA/1µA/10µA/100µA/1mA/10mA/100mA/1A | |
AC current measuring range | 100µA/1mA/10mA/100mA/1A | |
Resistance measuring range | 10Ω/100Ω/1kΩ/10kΩ/1MΩ/10MΩ/100MΩ/1GΩ | |
Frequency measuring range | 1Hz...100kHz/1Hz...10MHz | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, resistance (2-wire), resistance (4-wire), temperature | |
Interface | GPIB | |
Kind of output connector | GPIB socket | |
Measurement memory | 10240 | |
Dimensions | 88.9x425.5x502.9mm | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |