+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

34980A

Meter: data acquisition system; Interface: GPIB,LAN,USB; 34900A


Manufacturer: KEYSIGHT

Manufacturer part number:
34980A
TME Symbol:
34980A

Specification

Manufacturer
KEYSIGHT
Type of meter
data acquisition system
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, period, resistance, temperature
Body dimensions
530x475x260mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
34900A
Additional functions
multimeter
Software
BenchVue, Keysight BenchLink DataLogger3
Interface
  • GPIB
  • LAN
  • USB
Kit contents
  • mains cable
  • manual
Gross weight11.1476 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34980A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.