+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

8501

Mat: table set; ESD,portable

Manufacturer: 3M

Manufacturer part number:
8501
TME Symbol:
3M-8501

Specification

Manufacturer
3M
Type of mat
table set
Version
ESD, portable
Mat-to-earth resistance
1...1000MΩ
Cable length
4.5m
Kit contents
  • 560x610x5.4mm mat
  • adjustable length, textile antistatic wristband
  • coiled cord with 1MΩ resistance and press studs for connecting mat with wristband and banana plug for connecting mat to the ground
  • crocodile clip for Ø4mm banana plug
Gross weight579.5 g
Certificates
See other products in this category: ESD Workstations 3M
*
8501
Product withdrawn from the offer
Use the specification table below to search for similar products