+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of relay | solid state | |
Control voltage | 24V DC | |
Max. operating current | 20A | |
Switched voltage | 24...230V AC | |
Manufacturer series | 3RF21 | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 22.5x85x48mm | |
Switching method | zero voltage switching | |
Leads | spring clamps | |
Operating temperature | -25...60°C |