+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

48101C

Inductor: wire; SMD; 100uH; 1.23A; R: 503mΩ; 4800; 12.2x12.2x6.2mm


Manufacturer: MURATA

Manufacturer part number:
48101C
TME Symbol:
48101C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.23A
Resistance
503mΩ
Manufacturer series
4800
Body dimensions
12.2x12.2x6.2mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA
*
48101C
Product withdrawn from the offer
Use the specification table below to search for similar products