+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

49101C

Inductor: wire; SMD; 100uH; 1.41A; R: 343mΩ; 4900; 12x12x8mm

Manufacturer: MURATA

Manufacturer part number:
49101C
TME Symbol:
49101C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.41A
Resistance
343mΩ
Manufacturer series
4900
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA
*
49101C
Product withdrawn from the offer
Use the specification table below to search for similar products