+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

4DPI-35

Display: TFT; 3.5"; 480x320; Window dimensions: 49x73.4mm

Manufacturer: 4D Systems

Manufacturer part number:
4DPI-35
TME Symbol:
4DPI-35

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.5"
Display resolution
480x320
Display features
smart
No. of colours
65k
Window dimensions (H x W)
49x73.4mm
Dimensions
56.6x97.6x20.8mm
Supply voltage
  • 3.3V DC
  • 5V DC
Kit contents
  • display module
  • documentation
Gross weight101.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems
*
4DPI-35
Product withdrawn from the offer
Use the specification table below to search for similar products