+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | TE Connectivity | |
Type of splice terminal | quick splice | |
Manufacturer series | Flex Grip | |
Current rating | 16A | |
Rated voltage | 0.6kV | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Wire size | 24AWG...14AWG | |
Wire cross-section | 0.2...4mm2 | |
Number of ways | 1 | |
Number of terminals | 5 | |
Splice terminal variant | with lever | |
Trade name | quick splice |