+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

5001501

Accessories: socket; Leads: for soldering; THT; 18x14.5x9.4mm


Manufacturer: E-SWITCH

Manufacturer part number:
5001501
TME Symbol:
5001501

Specification

Manufacturer
E-SWITCH
Type of switch accessories
socket
Leads
for soldering
Mounting
THT
Body dimensions
18x14.5x9.4mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
5001501
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order