+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

50132-01

Bulb; orange; LED; BA15D; 230VAC; IP54; -20÷50°C

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
50132-01
TME Symbol:
50132-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signallers accessories
bulb
Colour
orange
Kind of bulb
LED
Kind of handle
BA15D
IP rating
IP54
Operating temperature
-20...50°C
Supply voltage
  • 230V AC
Caution!
  • Bulb has to be ordered separately
Gross weight11.433 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns MOFLASH SIGNALLING
*
50132-01
Product withdrawn from the offer
Use the specification table below to search for similar products