+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

54100-01

Switch: toggle; Pos: 2; SPST; OFF-ON; 25A/12VDC; Leads: connectors

Manufacturer: LITTELFUSE

Manufacturer part number:
54100-01
TME Symbol:
54100-01

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
OFF-ON
DC contacts rating @R
25A / 12V DC
Leads
connectors
Operating temperature
-40...105°C
Kind of toggle
flat
Mounting hole dimensions
Ø11.9mm
Body dimensions
34.92x19.05x33.02mm
Contact material
silver
Panel thickness
max. 3.17mm
Mounting
on panel
Illumination
none
Lever length
16.46mm
Leads dimensions
6.35mm
Gross weight19.57 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
54100-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.
Product for special order