+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

553-0121F

LED; in housing; 3mm; No.of diodes: 2; red/green; 10mA; 60°

Manufacturer: DIALIGHT

Manufacturer part number:
553-0121F
TME Symbol:
553-0121F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green, red
Viewing angle
60°
Wavelength
565nm, 635nm
Luminosity of green colour
12.6mcd
Luminosity of red colour
10mcd
Operating voltage
2...2.8V DC, 2.1...2.8V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT
*
553-0121F
Product withdrawn from the offer
Use the specification table below to search for similar products