+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

5637MA

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 3A/250VAC; on panel

Manufacturer: APEM

Manufacturer part number:
5637MA
TME Symbol:
5637MA

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Mounting
on panel
Gross weight13.98 g
See other products in this category: Toggle Switches APEM,
*
5637MA
0 in TME stock
No. of pieces (Multiplicity: 25)
Product for special order