+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

58G013

Oscillating multi-tool; battery; ceramics,wood,metal; 18VDC

Manufacturer: GRAPHITE

Manufacturer part number:
58G013
TME Symbol:
58G013

Specification

Manufacturer
GRAPHITE
Type of power tool
oscillating multi-tool
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Length
0.3m
Manufacturer series
Energy+
Tools application
  • ceramics
  • metal
  • wood
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • sandpaper
  • tip x2
Gross weight1.744 kg
Certificates
EAN code5902062035417
See other products in this category: Cordless Power Tools GRAPHITE
*
58G013
Product withdrawn from the offer
Use the specification table below to search for similar products