+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

5943001801

Ferrite: toroidal; Core mat: 43; -55÷90°C; 485nH; 22.1x13.7x6.35mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943001801
TME Symbol:
5943001801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
485nH
Dimensions
22.1x13.7x6.35mm
Gross weight7.2 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943001801
0 in TME stock
Net price for quantities from 1274 pcs - 0.51 EURGross price for quantities from 1274 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1 274)
Minimum order quantity: 1 274.
Multiplicity: 1 274.