+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Max. off-state voltage | 14V | |
Breakdown voltage | 15.6V | |
Semiconductor structure | bidirectional | |
Case | P600 | |
Mounting | THT | |
Peak pulse power dissipation | 5kW | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Operating temperature | -55...175°C | |
Manufacturer standard package | 500pcs. |