+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | programmable relay | |
Output 1 electrical parameters | 10A | |
Number of inputs | 8 | |
Number of analog inputs | 0 | |
Number of analog outputs | 0 | |
Number of outputs | 4 | |
Manufacturer series | LOGO!8 | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
Kind of input 1 | digital | |
The programming method | built-in keypad, PC | |
Related items | 6ED1055-4MH08-0BA0, 6ED1057-4CA00-0AA0, 6ED1057-4EA00-0AA0, 6ED1058-0BA08-0YA1, 6GK7142-7BX00-0AX0, 6GK7177-1MA20-0AA0, 6NH9860-1AA00 |