+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

6ED1052-2HB08-0BA0

Programmable relay; 10A; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4

Manufacturer: SIEMENS

Manufacturer part number:
6ED1052-2HB08-0BA0
TME Symbol:
6ED1052-2HB08-0BA0

Specification

Manufacturer
SIEMENS
Type of automation module
programmable relay
Output 1 electrical parameters
10A
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
LOGO!8
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
PC
Related items
6ED1055-4MH08-0BA0, 6ED1057-4CA00-0AA0, 6ED1057-4EA00-0AA0, 6ED1058-0BA08-0YA1, 6GK7142-7BX00-0AX0, 6GK7177-1MA20-0AA0, 6NH9860-1AA00
Supply voltage
  • 24V AC
  • 24V DC
Gross weight237.4 g
Certificates
See other products in this category: Programmable Relays - Base Modules SIEMENS
*
6ED1052-2HB08-0BA0
Product withdrawn from the offer
Use the specification table below to search for similar products