+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

70000K

Transformer: encapsulated; 1.6VA; 115VAC,230VAC; 7V; 7V; 114mA


Manufacturer: TALEMA

Manufacturer part number:
70000K
TME Symbol:
70000K

Specification

Manufacturer
TALEMA
Type of transformer
encapsulated
Power
1.6VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
7V
Secondary voltage 2
7V
Secondary winding current 1
114mA
Secondary winding current 2
114mA
Leads
for PCB
Width
39.6mm
Height
18.5mm
Length
39.6mm
Gross weight82 g
Certificates
See other products in this category: PCB transformers TALEMA
*
70000K
Product withdrawn from the offer
Use the specification table below to search for similar products