+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

70032K

Transformer: encapsulated; 7VA; 115VAC,230VAC; 12V; 12V; 292mA

Manufacturer: TALEMA

Manufacturer part number:
70032K
TME Symbol:
70032K

Specification

Manufacturer
TALEMA
Type of transformer
encapsulated
Power
7VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
292mA
Secondary winding current 2
292mA
Leads
for PCB
Width
49mm
Height
23.1mm
Length
49mm
Schematic diagram
Gross weight169.7 g
Certificates
See other products in this category: PCB transformers TALEMA
*
70032K
Product withdrawn from the offer
Use the specification table below to search for similar products