+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

71.102.07.30

Test acces: test needle; Maksimum spring compression: 5.3mm


Manufacturer: FIXTEST

Manufacturer part number:
71.102.07.30
TME Symbol:
71.102.07.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5.3mm
Tip diameter
0.7mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
4mm
Manufacturer series
series 71
Length
35.8mm
Max. contact resistance:
25mΩ
Measuring instruments application
series 71
Dimensions
TIP
Gross weight0.352 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
71.102.07.30
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs