+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | TRUMETER | |
Type of counter | electromechanical | |
Type of counted signal | working time | |
Kind of display used | mechanical indicator | |
Counting range | 99999,9h | |
Body dimensions | Ø56.9x58.1mm | |
Operating temperature | -40...85°C | |
Display height 1 | 3.6mm | |
Mounting hole dimensions | 24.1x36.8mm | |
Resetting method | none | |
Electrical connection | terminals 6,3mm | |
IP rating | IP67 | |
Mounting | on panel |