+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

75.04.12.20

Test acces: test needle; Maksimum spring compression: 6.4mm


Manufacturer: FIXTEST

Manufacturer part number:
75.04.12.20
TME Symbol:
75.04.12.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
6.4mm
Tip diameter
1.2mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
2.5A/3.5A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
4.2mm
Manufacturer series
series 75
Length
33.1mm
Max. contact resistance:
20mΩ
Related items
S18.00-L
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
75.04.12.20
0 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.44 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.