+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

77.55.9.024.8250

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 21.6÷280VAC; 77.55; IP20


Manufacturer: FINDER

Manufacturer part number:
77.55.9.024.8250
TME Symbol:
77.55.9.024.8250

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
21.6...280V AC
Manufacturer series
77.55
Relay variant
1-phase
Body dimensions
57.7x44.5x36.4mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
  • zero voltage switching
Dimensions
Output configuration
Gross weight135.4 g
EAN code8012823391274
See other products in this category: One Phase Solid State Relays FINDER
*
77.55.9.024.8250
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 10 pcs