+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

78253/35JC-R

Transformer: protective; SMD; 12.7x9x6.35mm; -40÷85°C; 500mΩ

NEW

Manufacturer: MURATA

Manufacturer part number:
78253/35JC-R
TME Symbol:
78253/35JC-R

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
SMD
Body dimensions
12.7x9x6.35mm
Operating temperature
-40...85°C
Gear
1:2.27
Primary winding impedance
500mΩ
Maximum output current
0.1A
Output voltage
5V
Input voltage
3.3V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78253/35JC-R
0 in TME stock
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.