+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 12 | |
No. of pairs | 6 | |
Core diameter | 24AWG | |
Core section | 0.22mm2 | |
Shield structure | Al-PET foil, pairs shielded with Al-PET foil, shielded threefold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | chrome | |
Operating temperature | -40...60°C | |
Cable features | twisted pair conductors | |
Package contents | 30m | |
CPR standard | Eca | |
Cable external diameter | 11.33mm | |
Rated voltage | 0.3kV | |
Wave impedance | 100Ω |