+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

8510004

Cable; 2m; SMA male,SMA female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
8510004
TME Symbol:
8510004

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
Low Loss
Cable length
2m
Application - car brand
universal
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight75.65 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
8510004
5 in TME stock
Net price for quantities from 1 pcs - 20.56 EURGross price for quantities from 1 pcs - 20.56 EUR
Net price for quantities from 3 pcs - 18.51 EURGross price for quantities from 3 pcs - 18.51 EUR
Net price for quantities from 5 pcs - 16.45 EURGross price for quantities from 5 pcs - 16.45 EUR
Net price for quantities from 10 pcs - 14.39 EURGross price for quantities from 10 pcs - 14.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.