+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

85156

Hub USB; USB 3.0; PnP; black; Number of ports: 7; 5Gbps

Manufacturer: EDNET

Manufacturer part number: -
TME Symbol:
85156

Specification

Manufacturer
EDNET
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
7
Data transfer rate
5Gbps
Kit contents
  • hub USB
  • power supply
  • USB cable 0.8m
Gross weight326.2 g
Certificates
See other products in this category: Computer Adapters EDNET
*
85156
Product withdrawn from the offer
Use the specification table below to search for similar products