+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

85240

Card reader: memory; USB 3.0; black; 5Gbps; Communication: USB

Manufacturer: EDNET

Manufacturer part number:
85240
TME Symbol:
85240

Specification

Manufacturer
EDNET
Type of memory card reader
memory
Version
USB 3.0
Kind of card
Compact Flash, microSD, microSDHC, MS, SD
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
70mm
Gross weight66.37 g
Certificates
See other products in this category: Computer Adapters EDNET
*
85240
Product withdrawn from the offer
Use the specification table below to search for similar products