+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

900/55

Wrench: rattle; 1/4"; with switch; 125mm; Teeth: 48

Manufacturer: BETA

Manufacturer part number:
900/55
TME Symbol:
900/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
125mm
Number of teeth
48
Gross weight94.62 g
EAN code8014230104706
See other products in this category: Socket Wrenches BETA
*
900/55
Product withdrawn from the offer
Use the specification table below to search for similar products