+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | COMELUX | |
Type of light indictaor | with neon lamp | |
Kind of indicator | recessed | |
Lamp colour | green | |
Operating voltage | 220V AC, 220V DC | |
Mounting hole dimensions | Ø6mm | |
Leads | cables | |
Lead length | 0.2m | |
Body material | plastic | |
LED diameter | 7mm | |
Body colour | white | |
Operating temperature | 25...90°C |