+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | GEMBIRD | |
Type of PC accessories | hub USB | |
Version | USB 3.1 Gen 1 | |
Manufacturer series | Cablexpert | |
PC accessories features | PnP | |
Colour | grey | |
Number of ports | 10 | |
Data transfer rate | 5Gbps | |
Cable length | 0.15m | |
Enclosure material | aluminium | |
Insulation colour | black | |
Support | 4K, UHD 2160p |