+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

A16L-APY

Actuator lens; 16mm; A16; Illumin: depending on the holder; IP40

Manufacturer: OMRON

Manufacturer part number:
A16L-APY
TME Symbol:
A16L-APY

Specification

Manufacturer
OMRON
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
depending on the holder
IP rating
IP40
Actuator colour
yellow
Button shape
square
Gross weight15 g
Certificates
EAN code4536854459467
See other products in this category: Panel Mount Accessories OMRON,
*
A16L-APY
0 in TME stock
Net price for quantities from 1 pcs - 3.93 EURGross price for quantities from 1 pcs - 3.93 EUR
Net price for quantities from 5 pcs - 3.68 EURGross price for quantities from 5 pcs - 3.68 EUR
Net price for quantities from 10 pcs - 3.42 EURGross price for quantities from 10 pcs - 3.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.