+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

A3P1000-2FGG256M

IC: FPGA; SMD; FBGA256; Number of macrocells: 24576; I/O: 177


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P1000-2FGG256M
TME Symbol:
A3P1000-2FGG256M

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
24576
Number of inputs/outputs
177
Frequency
310MHz
Number of gates
1M
Memory
1kB FLASH 144kB RAM
Kind of package
in-tray
Operating temperature
-55...125°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3P1000-2FGG256M
Product withdrawn from the offer
Use the specification table below to search for similar products