+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | PQFP208 | |
Number of macrocells | 9216 | |
Number of inputs/outputs | 151 | |
Frequency | 310MHz | |
Number of gates | 400k | |
Memory | 1kB FLASH 54kB RAM | |
Quiescent current | 20mA | |
Kind of package | in-tray |