+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AB1815-T3

IC: RTC circuit; SPI; SRAM; 256BSRAM; QFN16; 1.5÷3.6V


Manufacturer: ABRACON

Manufacturer part number:
AB1815-T3
TME Symbol:
AB1815-T3

Specification

Manufacturer
ABRACON
Type of integrated circuit
RTC circuit
Interface
SPI
Kind of memory
SRAM
Memory
256B SRAM
Mounting
SMD
Case
QFN16
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
1.5...3.6V
Integrated circuit features
  • programmable alarm
  • watchdog
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits ABRACON,
*
AB1815-T3
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order