+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

00808

Enclosure: junction box; X: 65mm; Y: 65mm; Z: 32mm; wall mount; IP44

Manufacturer: ABB

Manufacturer part number:
00808
TME Symbol:
ABB-00808

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
65mm
Dimension Y
65mm
Dimension Z
32mm
Mounting
wall mount
IP rating
IP44
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight57.62 g
Certificates
See other products in this category: Junction boxes ABB
*
00808
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 3 pcs