+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AC-RX2

Module: RF; AM receiver; AM,ASK; 433.92MHz; -106dBm; 5VDC; 2.5mA

Manufacturer: AUREL

Manufacturer part number:
AC-RX2
TME Symbol:
AC-RX2

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-106dBm
Current consumption
2.5mA
Supply voltage
  • 5V DC
Gross weight2.35 g
Certificates
See other products in this category: RF modules AUREL
*
AC-RX2
Product withdrawn from the offer
Use the specification table below to search for similar products