+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AD598AD

IC: LVDT signal conditioner; 13÷36VDC; 4-wire LVDT; THT; CDIP20

Manufacturer: Analog Devices

Manufacturer part number:
AD598AD
TME Symbol:
AD598AD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
LVDT signal conditioner
Interface
4-wire LVDT
Mounting
THT
Case
CDIP20
Operating temperature
-40...85°C
Kind of package
tube
Frequency
20...20kHz
Output voltage
-11...11V
Supply voltage
  • 13...36V DC
Gross weight2.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
AD598AD
0 in TME stock
Net price for quantities from 1 pcs - 332.38 USDGross price for quantities from 1 pcs - 332.38 USD
Net price for quantities from 3 pcs - 301.35 USDGross price for quantities from 3 pcs - 301.35 USD
Net price for quantities from 10 pcs - 278.32 USDGross price for quantities from 10 pcs - 278.32 USD
Net price for quantities from 57 pcs - 240.28 USDGross price for quantities from 57 pcs - 240.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product