+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

2829

Controller; wireless; ATMEGA32U4; 3.3VDC; PWM: 7; Analog in: 10

Manufacturer: ADAFRUIT

Manufacturer part number:
2829
TME Symbol:
ADA-2829

Specification

Manufacturer
ADAFRUIT
Type of robotics module
controller
Kind of module
wireless
Microcontroller
ATMEGA32U4
Number of PWM channels
7
Number of analog inputs
10
Number of digital inputs
20
Integrated circuit
nRF51822
Manufacturer series
Adafruit Feather
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Interface
  • ADC
  • Bluetooth
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Kit contents
  • connectors
  • module
Gross weight7.84 g
Certificates
EAN code5904422354428

WATCH VIDEO

See other products in this category: Programmable Controllers ADAFRUIT
*
2829
Product withdrawn from the offer
Use the specification table below to search for similar products