+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 8bit | |
Sampling speed | 60Msps | |
Case | SSOP20 | |
Mounting | SMD | |
Interface | parallel | |
Integrated circuit features | differential | |
Relative accuracy | 0.2LSB | |
Operating voltage | 4.75...5.25V DC |